Fully differential SAR analog-to-digital converter provides 18-bit resolution at up to 2 MSPS. The converter operates from a single 2.5 V supply and includes a high-speed sampling ADC, internal conversion clock, internal reference buffer, error correction circuitry, and serial and parallel interface ports. It supports 5 V, 3.3 V, and 2.5 V digital logic interfaces and is specified for operation from -40°C to +85°C. Package options include 48-lead LQFP and 48-lead LFCSP formats.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7641 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Converter Type | SAR ADC |
| Resolution | 18bit |
| Maximum Sampling Rate | 2MSPS |
| Input Type | Fully differential |
| Supply Voltage | 2.5V |
| Digital Logic Interface Voltage | 5, 3.3, or 2.5V |
| Reference Voltage | 2.048 internalV |
| Reference Drift | ±10 typicalppm/°C |
| Interface | Serial and parallel |
| Operating Temperature Minimum | -40°C |
| Operating Temperature Maximum | +85°C |
| Package Options | 48-lead LQFP, 48-lead LFCSP |
Download the complete datasheet for Analog Devices AD7641 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD7641
Evaluation board for Analog Devices PulSAR 14-bit, 16-bit, and 18-bit ADCs, featuring analog signal conditioning, on-board references, and parallel/serial interfaces.