A 16-bit successive-approximation analog-to-digital converter provides 100 kSPS conversion throughput from a single 5 V supply. The converter accepts a pseudo-differential analog input and supports parallel and serial-compatible digital interfaces. SPI, QSPI, MICROWIRE, and 2-wire serial interface modes are supported for microprocessor and DSP connections. Package variants include 48-lead LQFP options for surface-mount designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7651 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Converter Type | SAR ADC |
| Resolution | 16bit |
| Sampling Rate | 100kSPS |
| Input Channel Type | Pseudo-differential |
| Supply Voltage Type | Single |
| Minimum Supply Voltage | 4.75V |
| Nominal Supply Voltage | 5V |
| Digital Interface | Parallel, serial, SPI, QSPI, MICROWIRE, 2-wire |
| Package Pin Count | 48pins |
| Package Option | LQFP |
Download the complete datasheet for Analog Devices AD7651 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD7651
Evaluation board for Analog Devices PulSAR 14-bit, 16-bit, and 18-bit ADCs, featuring analog signal conditioning, on-board references, and parallel/serial interfaces.