A 16-bit bipolar CMOS SAR analog-to-digital converter provides 250 kSPS throughput with no pipeline delay. The converter supports bipolar input ranges of ±10 V, ±5 V, and ±2.5 V, and unipolar input ranges from 0 V to 10 V, 0 V to 5 V, and 0 V to 2.5 V. It provides parallel 8-bit or 16-bit output and serial interfaces compatible with SPI, QSPI, MICROWIRE, and DSP ports. Operation uses a single 5 V supply, with typical dissipation of 35 mW and a power-down mode rated at 7 µW maximum. Package options include 48-lead LQFP and 48-lead LFCSP variants for the orderable family.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7663 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resolution | 16bit |
| Maximum sample rate | 250kSPS |
| ADC architecture | SAR |
| Number of channels | 1 |
| Input type | Pseudo-differential |
| Typical SNR | 90dBFS |
| Typical THD at 100 kHz | -100dB |
| Maximum INL | ±3LSB |
| Bipolar input ranges | ±10, ±5, ±2.5V |
| Unipolar input ranges | 0 to 10, 0 to 5, 0 to 2.5V |
| Supply voltage | 5V |
| Typical power dissipation | 35mW |
| Power-down dissipation maximum | 7µW |
| Digital output interface | Parallel, Serial SPI |
| Logic interface voltage compatibility | 3 or 5V |
| Operating temperature range | -40 to 85°C |
| Package pins | 48pins |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7663 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD7663
Evaluation board for Analog Devices PulSAR 14-bit, 16-bit, and 18-bit ADCs, featuring analog signal conditioning, on-board references, and parallel/serial interfaces.