A 16-bit charge-redistribution SAR analog-to-digital converter provides up to 570 kSPS throughput from a single 5 V supply. The converter integrates a high-speed sampling ADC, an internal conversion clock, error-correction circuitry, and both serial and parallel system interface ports. The input channel is pseudo-differential, and supported digital interfaces include SPI, QSPI, Microwire, 2-wire serial, and parallel operation. A 48-lead LQFP package is documented for the device family.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7664 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Converter Type | SAR ADC |
| Resolution | 16bit |
| Maximum Sampling Rate | 570kSPS |
| ADC Architecture | Charge redistribution |
| Supply Voltage Type | Single |
| Nominal Supply Voltage | 5V |
| Minimum Supply Voltage | 4.75V |
| Input Channel Type | Pseudo differential |
| Data Interface | Serial and parallel |
| Serial Interface Compatibility | SPI, QSPI, Microwire, 2-wire |
| Conversion Clock | Internal |
| Package | 48-lead LQFP |
Download the complete datasheet for Analog Devices AD7664 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD7664
Evaluation board for Analog Devices PulSAR 14-bit, 16-bit, and 18-bit ADCs, featuring analog signal conditioning, on-board references, and parallel/serial interfaces.