A 16-bit charge-redistribution SAR analog-to-digital converter provides 500 kSPS throughput with no pipeline delay. The unipolar analog input range spans 0 V to 2.5 V, and the device includes an internal 2.5 V reference with support for an external reference. Parallel and serial interface modes support 5 V and 3 V logic and are compatible with SPI, QSPI, MICROWIRE, and DSP interfaces. Single 5 V supply operation dissipates 67 mW typical without the reference and 77 mW typical with the reference enabled. Operation is specified from -40°C to +85°C in 48-lead LQFP and 48-lead LFCSP packages.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7666 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resolution | 16bits |
| Throughput Rate | 500kSPS |
| Complete Cycle Time | 1µs |
| Analog Input Voltage Range | 0 to VREFV |
| Reference Voltage | 2.5 internalV |
| External Reference Voltage Range | 2.3 to AVDD - 1.85V |
| Integral Nonlinearity | ±2.5 maxLSB |
| Signal-to-Noise Ratio | 90 at 100 kHz inputdB |
| Spurious-Free Dynamic Range | 100 at 100 kHz inputdB |
| Total Harmonic Distortion | -100 at 45 kHz and 100 kHz inputdB |
| Input Bandwidth | 14.5 at -3 dBMHz |
| Aperture Delay | 2ns |
| Aperture Jitter | 5ps rms |
| Transient Response | 750 full-scale stepns |
| Supply Voltage | 5 single supplyV |
| Power Dissipation | 67 typical without reference; 77 typical with referencemW |
| Power-Down Dissipation | 7 maxµW |
| Operating Temperature | -40 to +85°C |
Download the complete datasheet for Analog Devices AD7666 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD7666
Evaluation board for Analog Devices PulSAR 14-bit, 16-bit, and 18-bit ADCs, featuring analog signal conditioning, on-board references, and parallel/serial interfaces.