The 16-bit charge-redistribution SAR analog-to-digital converter operates from a single 5 V supply and supports up to 1 MSPS throughput in Warp mode. Its unipolar analog input range is 0 V to 2.5 V, with an internal 2.5 V reference and no pipeline delay. The converter provides serial and parallel digital interfaces compatible with 3 V and 5 V logic, including SPI, QSPI, MICROWIRE, and DSP-compatible operation. Operation is specified from -40°C to +85°C, with 48-lead LQFP and 48-lead LFCSP package options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7667 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Converter Type | SAR ADC |
| Resolution | 16Bits |
| Maximum Throughput Rate | 1000kSPS |
| Normal Mode Throughput Rate | 800kSPS |
| Impulse Mode Throughput Rate | 666kSPS |
| Analog Input Voltage Range | 0 to 2.5V |
| Integral Nonlinearity Error | ±2.0 maxLSB |
| No Missing Codes | 16Bits |
| Signal-to-Noise Ratio | 88 min at 20 kHzdB |
| Total Harmonic Distortion | -96 max at 20 kHzdB |
| Internal Reference Voltage | 2.5 typV |
| Internal Reference Temperature Drift | 3 typ, 15 maxppm/°C |
| Supply Voltage | 5 single supplyV |
| AVDD Supply Range | 4.75 to 5.25V |
| DVDD Supply Range | 4.75 to 5.25V |
| OVDD Supply Range | 2.7 to 5.25V |
| Digital Interface | Parallel and serial 5 V/3 V interface; SPI/QSPI/MICROWIRE/DSP compatible |
| Power Dissipation Without Reference | 87 typ at 666 kSPSmW |
| Power Dissipation With Reference | 133 typ at 1 MSPSmW |
| Operating Temperature Range | -40 to +85°C |
Download the complete datasheet for Analog Devices AD7667 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD7667
Evaluation board for Analog Devices PulSAR 14-bit, 16-bit, and 18-bit ADCs, featuring analog signal conditioning, on-board references, and parallel/serial interfaces.