The 16-bit charge-redistribution SAR analog-to-digital converter samples fully differential inputs at up to 500 kSPS. It operates from a single 5 V supply and provides internal conversion clocking, error correction, and serial or parallel interface ports. The converter supports a ±2.5 V differential input range with no pipeline delay. Typical dynamic performance includes 94 dB signal-to-noise-plus-distortion and −110 dB total harmonic distortion at 45 kHz. Package options include 48-lead LQFP and 48-lead LFCSP formats.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7676 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ADC Resolution | 16bit |
| Throughput Rate | 500kSPS |
| Converter Architecture | Charge redistribution SAR |
| Input Type | Fully differential |
| Differential Input Range | ±2.5V |
| Supply Voltage | 5V |
| Integral Nonlinearity | ±1 maxLSB |
| Missing Codes | No missing codes |
| Signal-to-Noise plus Distortion | 94 typ at 45 kHzdB |
| Total Harmonic Distortion | -110 typ at 45 kHzdB |
| Pipeline Delay | None |
| Digital Interface | Parallel 8-bit/16-bit and serial 5 V/3 V |
| Serial Compatibility | SPI, QSPI, MICROWIRE, DSP compatible |
| Power Dissipation | 67 typmW |
| Low-Throughput Power Dissipation | 15 at 100 SPSµW |
| Power-Down Current Power | 7 maxµW |
| Package Options | 48-lead LQFP, 48-lead LFCSP |
Download the complete datasheet for Analog Devices AD7676 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD7676
Evaluation board for Analog Devices PulSAR 14-bit, 16-bit, and 18-bit ADCs, featuring analog signal conditioning, on-board references, and parallel/serial interfaces.