A 16-bit successive-approximation ADC provides 1 MSPS throughput with a differential input range of 2.5 V. The converter specifies 1 LSB maximum integral nonlinearity and no missing 16-bit codes. It operates from a single 5 V supply and typically dissipates 115 mW, with a low-power shutdown mode. Parallel 8-bit or 16-bit and 2-wire serial digital interfaces support 3 V or 5 V logic. Operation is specified from -40 °C to +85 °C in 48-lead LQFP or 48-lead LFCSP packages.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7677 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Converter Type | SAR ADC |
| Resolution | 16bit |
| Throughput Rate | 1MSPS |
| Integral Nonlinearity | 1 maxLSB |
| Missing Codes | No missing 16-bit codes |
| Input Type | Differential |
| Differential Input Range | 2.5V |
| Signal-to-Noise and Distortion | 94 typical at 45 kHzdB |
| Total Harmonic Distortion | -110 typical at 45 kHzdB |
| Analog Supply Voltage | 5V |
| Power Dissipation | 115 typicalmW |
| Power-Down Dissipation | 7 maxµW |
| Digital Interface | 8-bit parallel, 16-bit parallel, or 2-wire serial |
| Logic Compatibility | 3 or 5V |
| Operating Temperature Range | -40 to +85°C |
| Package Options | 48-lead LQFP or 48-lead LFCSP |
Download the complete datasheet for Analog Devices AD7677 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD7677
Evaluation board for Analog Devices PulSAR 14-bit, 16-bit, and 18-bit ADCs, featuring analog signal conditioning, on-board references, and parallel/serial interfaces.