The differential SAR analog-to-digital converter provides 18-bit resolution at up to 570 kSPS. It supports serial and parallel digital interfaces for high-resolution data acquisition systems. The converter is part of the PulSAR family and is specified for single-channel conversion with differential analog input operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7679 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resolution | 18bit |
| Sampling Rate | 570kSPS |
| Number of ADCs | 1 |
| ADC Architecture | SAR |
| Product Family | PulSAR |
| Interface | Serial, Parallel |
| Input Type | Differential |
| Manufacturer | Analog Devices |
Download the complete datasheet for Analog Devices AD7679 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD7679
Evaluation board for Analog Devices PulSAR 14-bit, 16-bit, and 18-bit ADCs, featuring analog signal conditioning, on-board references, and parallel/serial interfaces.