The AD7828LRS is an 8-bit analog-to-digital converter with a sampling rate of 50KS/s. It operates from a 5V supply voltage and is packaged in a surface-mount SSOP-28 package. The device is suitable for use in temperatures ranging from 0°C to 70°C. It is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD7828LRS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7828LRS technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 80mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 50KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7828LRS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.