
12-bit, 4-channel unipolar analog-to-digital converter (ADC) with a serial interface. Features 2 analog inputs, a 125 kS/s sampling rate, and a 3.6V maximum input voltage. Integral nonlinearity (INL) is 2 LSB, with a full-scale error of 4 LSB. Operates from a single 3.3V supply, with a power dissipation of 1.4mW. Packaged in QSOP with tin, matte contact plating, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7843ARQZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7843ARQZ-REEL7 technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Full Scale Error | 4LSB |
| Input Capacitance | 37pF |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.368mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 1.4mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7843ARQZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.