
The AD7847BN is a dual 12-bit digital-to-analog converter with a conversion rate of 250 kilosamples per second. It operates from a dual supply voltage of 15 volts, with a maximum voltage of 15.75 volts and a minimum voltage of 14.25 volts. The device is packaged in a 0.300 inch plastic DIP-24 package and is mounted through a hole. The AD7847BN is rated for operation over a temperature range of -40°C to 85°C, but is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD7847BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7847BN technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 250KS/s |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 5us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7847BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.