
The AD7877ACPZ-REEL7 is a 12-bit, 9-channel analog-to-digital converter (ADC) with a sampling rate of 125KS/s. It operates from a single supply voltage between 1V and 3.6V. The device is packaged in a lead-free, fine-pitch, chip-scale package (LFCSP EP) with a contact plating of tin, matte. It is RoHS compliant and suitable for operation over the -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices AD7877ACPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7877ACPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Number of Channels | 9 |
| Operating Supply Current | 1uA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.2mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7877ACPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
