The programmable input SAR analog-to-digital converter provides 14-bit resolution at up to 1 MSPS in warp mode. It supports unipolar and bipolar input ranges of 0 V to 5 V, 0 V to 10 V, ±5 V, and ±10 V. The device includes an internal 5 V reference and supports parallel 14-bit or 8-bit bus operation as well as a serial SPI-compatible interface. Operation is specified from −40°C to +85°C, with 48-lead LQFP and 48-lead LFCSP package options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7951 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resolution | 14bit |
| ADC architecture | Successive approximation register |
| Maximum throughput rate, warp mode | 1MSPS |
| Throughput rate, normal mode | 800kSPS |
| Throughput rate, impulse mode | 670kSPS |
| Analog input ranges | 0 to 5, 0 to 10, ±5, ±10V |
| Integral nonlinearity | ±0.3 typ, ±1 maxLSB |
| Differential nonlinearity | ±1 maxLSB |
| Signal-to-noise ratio | 85.5 typ at 2 kHzdB |
| Total harmonic distortion | -105 typ at 2 kHzdB |
| Spurious-free dynamic range | 102 typ at 2 kHzdB |
| Internal reference voltage | 5.000 typV |
| Internal reference temperature drift | ±3 typppm/°C |
| Digital interface | 14-bit/8-bit parallel or serial SPI-compatible |
| Output logic supply range | 2.7 to 5.25V |
| Power dissipation at 1 MSPS | 235 typmW |
| Specified operating temperature | -40 to +85°C |
| Package options | 48-lead LQFP; 48-lead LFCSP, 7 mm × 7 mm |
Download the complete datasheet for Analog Devices AD7951 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD7951
Evaluation board for Analog Devices PulSAR 14-bit, 16-bit, and 18-bit ADCs, featuring analog signal conditioning, on-board references, and parallel/serial interfaces.