
IC TRIPLE BUFFER AMPLIFIER, PDSO16, PLASTIC, TSSOP-16, Buffer Amplifier
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8074ARU-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Dual Supply Voltage | 5V |
| Input Bias Current | 9.5uA |
| Input Offset Voltage (Vos) | 27mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Quiescent Current | 24mA |
| RoHS Compliant | No |
| Slew Rate | 1600V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8074ARU-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
