Single CMOS operational amplifier provides rail-to-rail input and output operation for low-voltage single-supply circuits. The amplifier operates from 2.7 V to 5.5 V supplies and draws low quiescent current per amplifier. It provides 1 MHz gain bandwidth with a typical 0.92 V/µs slew rate and picoampere input bias current. The device supports operation across the industrial temperature range and is offered in small surface-mount packages for space-constrained designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8541 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier channels | 1 |
| Amplifier type | CMOS operational amplifier |
| Input/output type | Rail-to-rail input and output |
| Minimum supply voltage | 2.7V |
| Maximum supply voltage | 5.5V |
| Gain bandwidth product | 1MHz |
| Slew rate | 0.92 typicalV/µs |
| Supply current per amplifier | 45 typicalµA |
| Input bias current | 4 typicalpA |
| Input offset voltage | 1 typicalmV |
| Output current | 20 typicalmA |
| Minimum operating temperature | -40°C |
| Maximum operating temperature | 125°C |
| Package options | 5-lead SC70, 5-lead SOT-23, 8-lead SOIC |
Download the complete datasheet for Analog Devices AD8541 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD8541
IEPE-compatible interface for ADXL1002 MEMS accelerometers, enabling wideband vibration monitoring for condition-based maintenance (CbM) applications.
Reference design for an IEPE-compatible interface using the ADXL1002 MEMS accelerometer for high-bandwidth, low-noise industrial vibration monitoring.