
Single operational amplifier featuring Rail-to-Rail Input/Output (RRIO) and a very low offset voltage of 500µV. This CMOS amplifier offers an 8.4MHz gain bandwidth product, 6V/µs slew rate, and 1.2mA quiescent current. With a 5.5V maximum supply voltage and 50mA output current per channel, it operates across a -40°C to 125°C temperature range. The SOT-23-5 package is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8601ARTZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8.4MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 8.4MHz |
| Height | 1.15mm |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 33nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 50mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Settling Time | 1us |
| Slew Rate | 6V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 8.4MHz |
| Voltage Gain | 98.06dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8601ARTZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD8601ARTZ-R2
User guide for the CY8CKIT-037 PSoC 4 Motor Control Evaluation Kit, supporting BLDC, PMSM, and stepper motor control with integrated H-bridge drivers and current sensing.
