
Dual, rail-to-rail operational amplifier featuring a 24MHz bandwidth and 12V/µs slew rate. This CMOS amplifier offers a low input bias current of 0.2pA and a 60µV input offset voltage, ideal for precision applications. Operating from 2.7V to 5V, it provides a 100dB CMRR and 90dB PSRR for robust performance. The dual-channel configuration is housed in a compact 5mm x 4mm x 1.5mm package.
Analog Devices AD8616ARZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 24MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 24MHz |
| Height | 1.5mm |
| Input Bias Current | 0.2pA |
| Input Capacitance | 10pF |
| Input Offset Voltage (Vos) | 60uV |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 150mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Settling Time | 500ns |
| Slew Rate | 12V/µs |
| Supply Current | 3.4mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 24MHz |
| Voltage Gain | 123.52dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8616ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
