High-speed 16-bit A/D converter uses a successive approximation switched-capacitor architecture and operates from a single 5 V supply. The converter supports 200 kSPS throughput with a ±10 V analog input range and a high-speed 16-bit parallel interface. An internal 2.5 V reference, on-chip clock, and factory calibration support a complete low-power conversion solution. Power dissipation is 100 mW maximum, and specified operation spans −40 °C to +85 °C. The family is supplied in 28-lead skinny DIP, SSOP, and SOIC package options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD976A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Converter Type | Analog-to-digital converter |
| Architecture | Successive approximation, switched capacitor |
| Resolution | 16bit |
| Throughput Rate | 200kSPS |
| Complete Cycle Time | 5µs |
| Analog Input Range | ±10V |
| Input Impedance | 13kΩ |
| Input Capacitance | 22pF |
| Supply Voltage | 4.75 to 5.25V |
| Nominal Supply Voltage | 5V |
| Power Dissipation | 100 maxmW |
| Internal Reference Voltage | 2.48 to 2.52V |
| External Reference Voltage Range | 2.3 to 2.7V |
| Digital Interface | High-speed parallel |
| Digital Output Width | 16bit |
| Data Coding | Binary twos complement |
| Operating Temperature Range | −40 to +85°C |
| Package Options | 28-lead skinny DIP, SSOP, SOIC |
Download the complete datasheet for Analog Devices AD976A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD976A
Evaluation board for Analog Devices PulSAR 14-bit, 16-bit, and 18-bit ADCs, featuring analog signal conditioning, on-board references, and parallel/serial interfaces.