
The AD9777BSVRL is a 16-bit dual 2-channel digital-to-analog converter (DAC) with a TQFP-80 package. It operates over a supply voltage range of 3.1 to 3.5V and has a maximum operating temperature of 85°C. The device features an integral nonlinearity (INL) of 6 least significant bits (LSB) and a settling time of 0.011 microseconds. It is designed for surface mount applications and is available in a tape and reel packaging.
Sign in to ask questions about the Analog Devices AD9777BSVRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9777BSVRL technical specifications.
| Package/Case | TQFP |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | No |
| Settling Time | 0.011us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9777BSVRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.