A 16-bit BiCMOS analog-to-digital converter provides 200 kSPS throughput from a single 5 V supply. The converter uses a successive-approximation switched-capacitor architecture with factory calibration, an internal 2.5 V reference, and a high-speed serial interface. It supports bipolar full-scale input ranges of ±10 V, ±5 V, and ±3.3 V, as well as unipolar ranges of 0 V to 10 V, 0 V to 5 V, and 0 V to 4 V. Operation is specified over the -40 °C to +85 °C temperature range, with maximum power dissipation of 100 mW and a low-power power-down mode.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD977A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Converter Type | Successive approximation ADC |
| Resolution | 16bit |
| Throughput Rate | 200kSPS |
| Analog Supply Voltage | 4.75 to 5.25V |
| Digital Supply Voltage | 4.75 to 5.25V |
| Power Dissipation | 100 maxmW |
| Power-Down Dissipation | 50 typµW |
| Internal Reference Voltage | 2.5 typV |
| External Reference Voltage Range | 2.3 to 2.7V |
| Analog Input Ranges | ±10, ±5, ±3.3, 0 to 10, 0 to 5, 0 to 4V |
| Sampling Capacitance | 40pF |
| Interface | High-speed serial |
| Digital Output Format | Serial 16-bit |
| Data Coding | Binary two's complement or straight binary |
| Signal-to-Noise plus Distortion | 83 mindB |
| Operating Temperature Range | -40 to +85°C |
| Package Options | 20-lead 300 mil PDIP, 20-lead SOIC, 28-lead SSOP |
Download the complete datasheet for Analog Devices AD977A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD977A
Evaluation board for Analog Devices PulSAR 14-bit, 16-bit, and 18-bit ADCs, featuring analog signal conditioning, on-board references, and parallel/serial interfaces.