
3.5GHz data conversion IC evaluation board featuring 12-bit resolution. USB interface facilitates development and testing. Operates at 3.3V supply voltage. This general-purpose clock and timing integrated circuit development tool is supplied in bulk packaging.
Sign in to ask questions about the Analog Devices AD9914/PCBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9914/PCBZ technical specifications.
| Evaluation Kit | Yes |
| Frequency | 3.5GHz |
| Interface | USB |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9914/PCBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
