
8-bit analog interface IC for flat panel displays, featuring a 140 MS/s sampling rate and 110 MHz maximum frequency. This surface mount component offers a 300 MHz -3dB bandwidth and operates from a 2.2V to 3.45V supply range, with a typical 3.3V operating voltage and 180mA current draw. Encased in an LQFP package with tin, matte contact plating, it measures 16mm in length and width, with a 1.45mm height.
Sign in to ask questions about the Analog Devices AD9985BSTZ-110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9985BSTZ-110 technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.45mm |
| Interface | Analog, Serial |
| Lead Free | Contains Lead |
| Length | 16mm |
| Max Frequency | 110MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Operating Supply Current | 180mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 140MS/s |
| Weight | 0.022575oz |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9985BSTZ-110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
