Low-power voltage-feedback operational amplifier provides rail-to-rail input and output operation for precision signal conditioning and ADC driver applications. The amplifier operates from a 2.7 V to 11 V supply range and consumes about 1.0 mA per amplifier when enabled. Dynamic performance includes 180 MHz small-signal bandwidth, 225 V/µs slew rate, and 47 ns settling time to 0.1% for a 4 V step. Input noise is 3.1 nV/√Hz at 100 kHz with a 29 Hz voltage-noise corner, and the device operates across the −40°C to +125°C industrial temperature range. The single-amplifier version is supplied in 6-lead SC70 and 6-lead SOT-23 packages with a disable function for low-current shutdown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4807-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier channels | 1 |
| Amplifier type | Voltage feedback operational amplifier |
| Input/output type | Rail-to-rail input and output |
| Operating supply voltage | 2.7 to 11V |
| Small-signal bandwidth | 180MHz |
| Slew rate | 225 rise, 250 fallV/µs |
| Settling time to 0.1% | 47ns |
| Input voltage noise density | 3.1 at 100 kHznV/√Hz |
| Input current noise density | 0.7 at 100 kHzpA/√Hz |
| Input offset voltage | ±20 typical, ±125 maximumµV |
| Input offset voltage drift | 0.7 typical, 3.7 maximumµV/°C |
| Input offset current | 8 typical, 100 maximumnA |
| Quiescent current per amplifier | 1.0 typical at ±5 VmA |
| Disabled quiescent current | 2.4 typical at ±5 VµA |
| Second harmonic distortion | -112 at 100 kHz, 2 V p-p, ±5 VdBc |
| Third harmonic distortion | -115 at 100 kHz, 2 V p-p, ±5 VdBc |
| Operating temperature range | -40 to +125°C |
| Package options | 6-lead SC70; 6-lead SOT-23 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4807-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADA4807-1
Evaluation guide for EVAL-AD7091R-8ARDZ, supporting AD7091R-2/-4/-8 12-bit, 1 MSPS ADCs. Features on-board power management and ACE software compatibility for data analysis.