Low power voltage-feedback operational amplifier provides 1 nV/√Hz input voltage noise density with rail-to-rail output swing. The single-channel amplifier is stable at noise gains of 10 or greater and supports 230 MHz bandwidth with 120 V/µs slew rate. It operates from 3 V to 10 V supplies, draws about 3 mA per amplifier, and is rated for −40 °C to +125 °C operation.
Checking distributor stock and pricing after the page loads.
| Amplifier Channels | 1 |
| Amplifier Type | Voltage feedback operational amplifier |
| Minimum Stable Gain | 10V/V |
| Bandwidth | 230MHz |
| Slew Rate | 120V/µs |
| Input Voltage Noise Density | 1nV/√Hz |
| Input Current Noise Density | 2.8pA/√Hz |
| Supply Voltage Range | 3 to 10V |
| Supply Current per Amplifier | 3mA |
| Output Type | Rail-to-rail |
| Settling Time to 0.1% | 45ns |
| Operating Temperature Range | -40 to 125°C |
These are design resources that include the Analog Devices ADA4897-1
An overview of Analog Devices' precision data acquisition reference designs, covering SAR and Sigma-Delta architectures with resolutions from 16 to 24 bits.
Evaluation board user guide for the AD7625 and AD7626 16-bit, 6/10 MSPS PulSAR ADCs, featuring signal conditioning, on-board references, and LVDS interface support.