Fully differential ADC driver operates from a single 3 V to 7 V supply and is intended for driving precision SAR and high performance ADC inputs. The single-channel amplifier provides low quiescent current, high bandwidth, and fast settling for low-power data acquisition signal chains. Rail-to-rail output operation supports wide signal swing on low supply voltages. The device is specified for operation over the extended industrial temperature range from -40 °C to 125 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4940-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier type | Fully differential ADC driver |
| Number of channels | 1 |
| Supply voltage range | 3 to 7V |
| Supply current per amplifier | 1.25 typmA |
| Small-signal bandwidth | 260 typMHz |
| Slew rate | 95 typV/µs |
| Settling time to 0.1% | 34 typns |
| Input voltage noise density | 3.9 typnV/√Hz |
| Harmonic distortion | -120 typ at 1 kHzdBc |
| Output swing | Rail-to-rail output |
| Operating temperature range | -40 to 125°C |
Download the complete datasheet for Analog Devices ADA4940-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADA4940-1
User guide for the EVAL-AD7175-8ARDZ evaluation board, featuring the AD7175-8 24-bit Sigma-Delta ADC with on-board power regulation and PC control via ACE software.
User guide for EVAL-AD7176-2SDZ, evaluating the AD7176-2 24-bit, 250 kSPS sigma-delta ADC with software for data analysis, noise testing, and configuration.
Evaluation board user guide for the AD7173-8 24-bit sigma-delta ADC. Supports PC control via SDP-K1 and ACE software for performance analysis and hardware configuration.