The ADD8701ACP is an industrial-grade quad buffer amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 32-pin LFCSP-32 package with a quad terminal position and a JEDEC package code of S-XQCC-N32. The amplifier has a maximum supply voltage of 18 volts and a maximum input offset voltage of 15,000 microvolts. The average bias current is 1.5 milliamps and the slew rate is 6 volts per microsecond. The device is suitable for use in industrial applications.
Sign in to ask questions about the Analog Devices ADD8701ACP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADD8701ACP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 12 |
| Temperature Grade | INDUSTRIAL |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 1.5 |
| Slew Rate-Nom | 6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADD8701ACP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.