The ADG5248FBRUZ is a 20-pin TSSOP multiplexer from Analog Devices, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 15V. The device features 8 channels and a dual-supply configuration, with a maximum supply voltage of 16.5V and a minimum supply voltage of 13.5V. The ADG5248FBRUZ is a logic IC, specifically a multiplexer and demultiplexer, suitable for use in various electronic systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG5248FBRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG5248FBRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADG5248FBRUZ
The EVAL-ADG5248FEBZ evaluates the ADG5248F, an 8:1 multiplexer with ±55 V overvoltage protection, fault detection LEDs, and support for dual or single power supplies.