The ADG5404FBRUZ is a 14-pin TSSOP automotive dual multiplexer with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 15 volts and a maximum supply voltage of 22 volts. The device is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE. The ADG5404FBRUZ has 4 channels and 1 function, with a pin count of 14 and a terminal position of DUAL.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG5404FBRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 22 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 4 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG5404FBRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADG5404FBRUZ
Evaluation board guide for the ADG5404F 4-channel multiplexer, featuring ±55V overvoltage protection, fault detection signaling, and wide supply range operation.