Octal SPST switches featuring a serially controlled, low-voltage CMOS design. This integrated circuit offers SPI, QSPI, and Microwire compatible interfaces with a supply voltage range of 2.25V to 2.75V. Operating across an industrial temperature range of -40°C to 85°C, it provides 8 functions with 24 terminals in a 4mm x 4mm S-PQCC-N24 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 2.25 |
| Input Voltage-Max | 2.5 |
| Input Voltage-Min | 0 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Analog Devices ADG714BCPZ-REEL7
Evaluation platform for the ADMT4000 zero power multiturn sensor, featuring SPI communication, magnetic reset circuitry, and GUI-based data logging and configuration.