
Quad SPDT Switch with 2.2 Ω on-resistance and 240MHz bandwidth. Features a 0V to 5.5V supply voltage range, 16Mbps data rate, and parallel interface. Operates from -40°C to 85°C with a low 1uA supply current. Packaged in a QSOP with 4 circuits and 8 inputs.
Analog Devices ADG774BRQZ technical specifications.
| -3db Bandwidth | 240MHz |
| Bandwidth | 240MHz |
| Package/Case | QSOP |
| Data Rate | 16Mbps |
| Height | 1.65mm |
| High Level Output Current | 100mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 566mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Throw Configuration | DPST |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 21ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG774BRQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
