Industrial Ethernet PHY supports 10 Mbps and 100 Mbps IEEE 802.3 network connections for embedded industrial communications. The transceiver provides MII, RMII, and RGMII MAC interfaces with MDIO management. It operates across an industrial temperature range and supports 1.8 V, 2.5 V, and 3.3 V digital I/O operation. The device is supplied in a compact 32-lead LFCSP package for space-constrained Ethernet designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADIN1200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Type | Ethernet PHY |
| Ethernet Data Rate | 10, 100Mbps |
| Ethernet Standards | IEEE 802.3 10BASE-Te, 100BASE-TX |
| MAC Interfaces | MII, RMII, RGMII |
| Management Interface | MDIO |
| I/O Supply Voltage | 1.8, 2.5, 3.3V |
| Operating Temperature Range | -40 to +105°C |
| Package | 32-lead LFCSP |
Download the complete datasheet for Analog Devices ADIN1200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADIN1200
10BASE-TX to 10BASE-T1L media converter shield for IEEE 802.3cg SPoE applications using ADIN1100 and ADIN1200 PHYs.
User guide for the EVAL-ADIN1100EBZ platform to evaluate ADIN1100/ADIN1101 10BASE-T1L PHYs, featuring 10BASE-T1L to 10BASE-T media conversion and long-reach SPE support.