Phoenix Contact
Phoenix Contact, Part Number 1803581, which is a pluggable, 3-way, 3.81 mm, 28 AWG to 16 AWG, 1.5 mm2 screw terminal block.
User guide for the EVAL-ADIN1100EBZ platform to evaluate ADIN1100/ADIN1101 10BASE-T1L PHYs, featuring 10BASE-T1L to 10BASE-T media conversion and long-reach SPE support.
The EVAL-ADIN1100EBZ is a flexible evaluation platform for the ADIN1100 and ADIN1101 robust, low-power 10BASE-T1L Physical Layer (PHY) devices. It enables 10 Mbps Single Pair Ethernet (SPE) connectivity over distances up to 1.7 km. The board integrates an ADIN1200 Ethernet PHY to function as a 10BASE-T1L to 10BASE-T media converter and an on-board ADuCM4050 microcontroller for device management. Users can configure the system via a PC-based GUI over USB or through hardware switches for standalone operation. The platform provides headers for MII, RMII, and RGMII interface access, and includes a prototyping area for testing alternative cable topologies, isolation transformers, and power coupling inductors.
Phoenix Contact
Phoenix Contact, Part Number 1803581, which is a pluggable, 3-way, 3.81 mm, 28 AWG to 16 AWG, 1.5 mm2 screw terminal block.
Analog Devices
The EVAL-ADIN1100EBZ is a flexible platform enabling quick evaluation of the ADIN1100 (40-pin)/ADIN1101 (32-pin)
ADuCM4050
Analog Devices
The Arm® Cortex®-M4 ADuCM4050 microcontroller (U401) is programmed before shipping
LT8619
Analog Devices
The power from the source is converted by the LT8619 step down converter (U501) to 3.3 V
FT232
FTDI
The EVAL-ADIN1100EBZ uses the FTDI FT232 for the USB COM port connectivity.
LTC3547
Analog Devices
supplied from the 1.1 V output of the LTC3547 step down regulator.
10BASE-T1L
Analog Devices
ANALOG DEVICES 10BASE-T1L PHY Demo
mm2
Maxim
► 10BASE-T1L-compatible, single-pair cable (1.5 mm2 maximum,
| 1803581 | Phoenix Contact | Phoenix Contact, Part Number 1803581, which is a pluggable, 3-way, 3.81 mm, 28 AWG to 16 AWG, 1.5 mm2 screw terminal block. |
| ADIN1100 | Analog Devices | Evaluating the ADIN1100 Robust, Industrial, Low Power 10BASE-T1L PHY |
| ADIN1101 | Analog Devices | The EVAL-ADIN1100EBZ is a flexible platform enabling quick evaluation of the ADIN1100 (40-pin)/ADIN1101 (32-pin) |
| ADIN1200 | Analog Devices | Media Converter to 10BASE-T with ADIN1200 Ethernet PHY |
| ADuCM4050 | Analog Devices | The Arm® Cortex®-M4 ADuCM4050 microcontroller (U401) is programmed before shipping |
| LT8619 | Analog Devices | The power from the source is converted by the LT8619 step down converter (U501) to 3.3 V |
| FT232 | FTDI | The EVAL-ADIN1100EBZ uses the FTDI FT232 for the USB COM port connectivity. |
| LTC3547 | Analog Devices | supplied from the 1.1 V output of the LTC3547 step down regulator. |
| 10BASE-T1L | Analog Devices | ANALOG DEVICES 10BASE-T1L PHY Demo |
| mm2 | Maxim | ► 10BASE-T1L-compatible, single-pair cable (1.5 mm2 maximum, |