
Analog Devices ADIS16006/PCBZ technical specifications.
| -3db Bandwidth | 2.25kHz |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Nominal Supply Current | 1.4mA |
| Operating Supply Current | 1.4mA |
| Output Type | SPI |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sensitivity | 256LSB/g |
| Sensor Type | Accelerometer, 2 Axis |
| Series | iSensor™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16006/PCBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.