
MEMS Single Axis ±450°/s 24-Pin Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADIS16136AMLZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 380Hz |
| Axis | Z |
| Bandwidth | 380Hz |
| Package/Case | Module |
| Height | 14mm |
| Lead Free | Contains Lead |
| Length | 36mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Screw |
| Operating Supply Current | 120mA |
| Output Type | SPI |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | iSensor® |
| Supply Current | 120mA |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16136AMLZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADIS16136AMLZ
User guide for the ADISUSBZ evaluation system, enabling PC-based testing and data capture for Analog Devices iSensor inertial measurement units and sensors via USB.
