The ADIS16210/PCBZ is a 3-axis accelerometer and inclinometer from Analog Devices. It operates at a supply voltage of 3.6V and has a digital output. The device is packaged in a single unit and comes in a box. It is not compliant with Reach SVHC regulations. The ADIS16210/PCBZ is part of the iSensor series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADIS16210/PCBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 3.6V |
| Output | DIGITAL |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sensor Type | Accelerometer, 3 Axis, Inclinometer |
| Series | iSensor™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16210/PCBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADIS16210/PCBZ
User guide for the ADISUSBZ evaluation system, enabling PC-based testing and data capture for Analog Devices iSensor inertial measurement units and sensors via USB.