
Precision triaxial inclinometer and accelerometer with SPI interface. Features a 16-bit resolution and a -3dB bandwidth of 50Hz across X, Y, and Z axes. Operates from a 3V to 3.6V supply with a typical operating current of 18mA. Module package, suitable for surface mount or screw mounting, with dimensions of 24mm length, 15.2mm width, and 15.2mm height. Operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADIS16210CMLZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADIS16210CMLZ technical specifications.
| -3db Bandwidth | 50Hz |
| Axis | X, Y, Z |
| Bandwidth | 50Hz |
| Package/Case | Module |
| Height | 15.2mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount, Screw |
| Operating Supply Current | 18mA |
| Output Type | SPI |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | iMEMS®, iSensor™ |
| Supply Current | 18uA |
| Voltage Rating | 3.6V |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16210CMLZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
