
Analog Devices ADIS16223/PCBZ technical specifications.
| Package/Case | Axial |
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Nominal Supply Current | 43mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensor Type | Accelerometer |
| Series | iMEMS®, iSensor™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16223/PCBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
