The ADIS16227/PCBZ is an axial package accelerometer with SPI and serial interfaces. It has a nominal supply current of 43mA. The device is not Reach SVHC compliant and contains lead, making it non-lead-free. It is part of the iMEMS and iSensor series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADIS16227/PCBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Nominal Supply Current | 43mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensor Type | Accelerometer |
| Series | iMEMS®, iSensor™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16227/PCBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADIS16227/PCBZ
User guide for the ADISUSBZ evaluation system, enabling PC-based testing and data capture for Analog Devices iSensor inertial measurement units and sensors via USB.
