
The ADIS16228/PCBZ is an accelerometer from Analog Devices with a nominal supply current of 40mA and an operating supply voltage of 3.3V. It features a digital output and operates within a temperature range of -40°C to 125°C. The device is packaged in an axial package and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 40mA |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensor Type | Accelerometer |
| Series | iSensor™ |
| RoHS | Compliant |
These are design resources that include the Analog Devices ADIS16228/PCBZ
User guide for the ADISUSBZ evaluation system, enabling PC-based testing and data capture for Analog Devices iSensor inertial measurement units and sensors via USB.