
Analog Devices ADIS16240/PCBZ technical specifications.
| -3db Bandwidth | 1.6kHz |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Output Type | SPI |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sensor Type | Accelerometer, 3 Axis |
| Series | iMEMS®, iSensor™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16240/PCBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
