
Analog Devices ADIS16260/PCBZ technical specifications.
| -3db Bandwidth | 335Hz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Mount | Cable |
| Nominal Supply Current | 41mA |
| Operating Supply Current | 41mA |
| Operating Supply Voltage | 5.25V |
| Output Type | SPI |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sensor Type | Gyroscope |
| Series | iMEMS®, iSensor™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16260/PCBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
