
The ADL5330ACPZ is a surface mount RF IC with a gain of 20dB, operating over a frequency range of 10MHz to 3GHz. It has a maximum power dissipation of 1.1W and a maximum supply voltage of 5.25V, with a minimum supply voltage of 4.75V. The IC has a maximum operating temperature range of -40°C to 85°C and a supply current of 215mA. It is not SVHC compliant.
Sign in to ask questions about the Analog Devices ADL5330ACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5330ACPZ technical specifications.
| Gain | 20dB |
| Height | 0.83mm |
| Length | 4mm |
| Max Frequency | 3GHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Supply Current | 215mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5330ACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.