
IC, QUADRATUR DEMOD, 50MHZ, 24LFCSP; Frequency Min:50MHz; Frequency Max:2GHz; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; RF IC Case Style:LFCSP; No. of Pins:24; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Packaging:Each; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jun-2015); Frequency Range:50MHz to 2GHz; Operating Temperature Range:-40°C to +85°C; RF Type:Quadrature; Supply Voltage Range:4.75V to 5.25V
Sign in to ask questions about the Analog Devices ADL5387ACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5387ACPZ technical specifications.
| Max Frequency | 2GHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5387ACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
