
The ADL5513ACPZ-WP is a surface mount amplifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The amplifier has a nominal supply current of 31mA and an operating supply current of 31mA. It is not Reach SVHC compliant. The amplifier has a response time of 20ns and a bandwidth of 4GHz, with a minimum frequency of 1MHz.
Sign in to ask questions about the Analog Devices ADL5513ACPZ-WP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5513ACPZ-WP technical specifications.
| -3db Bandwidth | 4GHz |
| Lead Free | Contains Lead |
| Max Frequency | 4GHz |
| Min Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 31mA |
| Operating Supply Current | 31mA |
| Reach SVHC Compliant | No |
| Response Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5513ACPZ-WP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
