
The ADL5534ACPZ-R7 is a surface mount RF amplifier from Analog Devices, featuring a nominal supply current of 98mA and a maximum power dissipation of 500mW. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The amplifier has a noise figure of 2.5dB and a gain of 21dB, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V.
Sign in to ask questions about the Analog Devices ADL5534ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5534ACPZ-R7 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Tin, Matte |
| Frequency | 500MHz |
| Gain | 21dB |
| Lead Free | Contains Lead |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 2.5dB |
| Nominal Supply Current | 98mA |
| Number of Channels | 2 |
| Operating Frequency | 20 MHz to 500 MHz |
| Operating Supply Current | 98mA |
| Operating Supply Voltage | 5V |
| P1dB | 20.4dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 380MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5534ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
