
1W RF Driver Amplifier operating from 1.8GHz to 2.7GHz. Features 24.3dB gain at 2.63GHz, 28.9dBm P1dB, and 4.7dB noise figure. Designed for surface mount installation in a VQFN package with tin, matte contact plating. Operates within a 4.75V to 5.25V supply voltage range, with a typical supply current of 362mA. Suitable for applications requiring robust performance across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADL5606ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5606ACPZ-R7 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Tin, Matte |
| Frequency | 2.7GHz |
| Gain | 24.3dB |
| Lead Free | Contains Lead |
| Max Frequency | 2.7GHz |
| Min Frequency | 1.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.5W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 4.7dB |
| Number of Channels | 1 |
| Operating Frequency | 1800 MHz to 2700 MHz |
| Operating Supply Current | 362mA |
| Operating Supply Voltage | 5.25V |
| P1dB | 28.9dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 362mA |
| Test Frequency | 2.63GHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5606ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
