
High-speed, 2-channel RS232/V.28 interface device, a transceiver IC, supports full-duplex communication with a data rate of 460Kbps. It features 2 transmitters and 2 receivers, operating from a 3V to 5.5V supply voltage range, with a typical operating voltage of 3.3V and a low operating supply current of 3mA. This surface mount component, housed in a TSSOP package, offers receiver hysteresis of 400mV and operates within a temperature range of -40°C to 85°C. It is RoHS compliant and supplied on tape and reel in quantities of 2500.
Sign in to ask questions about the Analog Devices ADM3202ARUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3202ARUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Data Rate | 460Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3202ARUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
