
The ADM3485EAR-REEL is a single bus transceiver with a data rate of 15Mbps, operating within a temperature range of -40°C to 85°C. It is designed for use with a supply voltage of 3.3V and has a supply current of 2.2mA. The device is packaged in a SOIC N package and is available on tape and reel. It is not RoHS compliant.
Sign in to ask questions about the Analog Devices ADM3485EAR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3485EAR-REEL technical specifications.
| Package/Case | SOIC N |
| Data Rate | 15Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 2.2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM3485EAR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
