The ADP1173AR-12 is a commercial-grade DC/DC controller with 8 terminals, operating over a temperature range of 0 to 70°C. It has a JEDEC package code of R-PDSO-G8, measuring 3.9mm in width and 4.9mm in length. The device is a single-function IC with a terminal position of dual and a temperature grade of commercial. It can handle input voltages between 2V and 30V.
Sign in to ask questions about the Analog Devices ADP1173AR-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP1173AR-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP1173AR-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.